
2581800000 | |
|---|---|
DigiKey Part Number | 5831-2581800000-ND |
Manufacturer | |
Manufacturer Product Number | 2581800000 |
Description | TERMINAL PUSH IN 10 MM |
Customer Reference | |
Detailed Description | Terminal Block Connector 1 Position Feed Through Blue 6-20 AWG |
Datasheet | Datasheet |
Category | Current - IEC 57 A |
Manufacturer Weidmüller | Voltage - IEC 250V |
Series | Current - UL 51 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 6-20 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-10mm² |
Number of Positions 1 | Color Blue |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 12.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 18mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 1,79913 € | 143,93 € |
| Unit Price without VAT: | 1,79913 € |
|---|---|
| Unit Price with VAT: | 2,14096 € |

