
2578530000 | |
|---|---|
DigiKey Part Number | 5831-2578530000-ND |
Manufacturer | |
Manufacturer Product Number | 2578530000 |
Description | PRO CAB SUBD-RJ45 0.5M |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 09 pos Female to RJ45, 8p8c 1.64' (500.0mm) |
Category | Length 1.64' (500.0mm) |
Manufacturer Weidmüller | Cable Type Round |
Packaging Bulk | Color Gray |
Part Status Active | Shielding Unshielded |
Connector Type D-Sub 09 pos Female to RJ45, 8p8c |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 8,66900 € | 173,38 € |
| Unit Price without VAT: | 8,66900 € |
|---|---|
| Unit Price with VAT: | 10,31611 € |

