Task Light Red 9.45" (240.0mm) 24VDC Flat, Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2576980000

DigiKey Part Number
5831-2576980000-ND
Manufacturer
Manufacturer Product Number
2576980000
Description
LED MODULE
Customer Reference
Detailed Description
Task Light Red 9.45" (240.0mm) 24VDC Flat, Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Illumination Color
Red
Luminous Flux
208lm
Length
9.45" (240.0mm)
Profile (W x H)
1.57" x 0.32" (40.0mm x 8.0mm)
Power - Rated
9.2W
Voltage - Supply
24VDC
Features
Dimmable
Housing Material
Aluminum (Al)
Rated Life
60,000 Hours
Termination Style
Cable with Connector (M12)
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Lens Type
Flat, Clear
Approval Agency
CE, cULus, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
357,45333 €172,36 €
Unit Price without VAT:57,45333 €
Unit Price with VAT:68,36946 €