
2571340000 | |
|---|---|
DigiKey Part Number | 5831-2571340000-ND |
Manufacturer | |
Manufacturer Product Number | 2571340000 |
Description | Cable coding system 8 - 16 mm 5. |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.21" W x 0.71" L (5.4mm x 18.0mm) Yellow Thermoplastic Polyurethane (TPU) |
Datasheet | Datasheet |
Category | Size 0.21" W x 0.71" L (5.4mm x 18.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.315" ~ 0.630" (8.00mm ~ 16.00mm) |
Series | Legend Blank |
Packaging Retail Package | Color Yellow |
Part Status Active | Material Thermoplastic Polyurethane (TPU) |
Type Wire Marker Carrier, Slip-On | Operating Temperature -30°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,07989 € | 95,87 € |
| Unit Price without VAT: | 0,07989 € |
|---|---|
| Unit Price with VAT: | 0,09507 € |

