
2571310000 | |
|---|---|
DigiKey Part Number | 5831-2571310000-ND |
Manufacturer | |
Manufacturer Product Number | 2571310000 |
Description | Cable coding system 5.3 mm |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.21" W x 0.47" L (5.4mm x 12.0mm) Yellow Thermoplastic Polyurethane (TPU) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Wire Marker Carrier, Slip-On | |
Size | 0.21" W x 0.47" L (5.4mm x 12.0mm) | |
Cable Diameter | 0.157" (4.00mm) | |
Legend | Blank | |
Color | Yellow | |
Material | Thermoplastic Polyurethane (TPU) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -30°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04991 € | 149,73 € |
| Unit Price without VAT: | 0,04991 € |
|---|---|
| Unit Price with VAT: | 0,05939 € |

