
2568470000 | |
|---|---|
DigiKey Part Number | 5831-2568470000-ND |
Manufacturer | |
Manufacturer Product Number | 2568470000 |
Description | Bldf 5.0805180 Sn Or Bx Lrp |
Customer Reference | |
Detailed Description | 5 (Mate), 10 (Input) Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Category | Voltage - IEC 400 V |
Manufacturer Weidmüller | Current - UL 18.5 A |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-2.5mm² |
Part Status Active | Color Orange |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 5 (Mate), 10 (Input) | Contact Mating Finish Tin |
Positions Per Level 5 (Mate), 10 (Input) | Features Push Button Actuated |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polybutylene Terephthalate (PBT) |
Current - IEC 20.8A | Insulation Height 0.972" (24.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 2,45617 € | 147,37 € |
| Unit Price without VAT: | 2,45617 € |
|---|---|
| Unit Price with VAT: | 2,92284 € |

