
2552590000 | |
|---|---|
DigiKey Part Number | 5831-2552590000-ND |
Manufacturer | |
Manufacturer Product Number | 2552590000 |
Description | TERMINAL PUSH IN 4 MM |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Orange 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2; Connected | |
Terminal - Width | 6.1mm | |
Termination Style | Push In | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,50610 € | 150,61 € |
| Unit Price without VAT: | 1,50610 € |
|---|---|
| Unit Price with VAT: | 1,79226 € |

