Terminal Block Connector 2 Position Feed Through Blue 2-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2552150000

DigiKey Part Number
5831-2552150000-ND
Manufacturer
Manufacturer Product Number
2552150000
Description
TERMINAL PUSH IN 35 MM
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 2-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
16.0mm
Termination Style
Push In, Spring
Current - IEC
105 A
Voltage - IEC
880V
Current - UL
113 A
Voltage - UL
1000V
Wire Gauge or Range - AWG
2-12 AWG
Wire Gauge or Range - mm²
10-35mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
25mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 320
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
801,86750 €149,40 €
Unit Price without VAT:1,86750 €
Unit Price with VAT:2,22233 €