
2535780000 | |
|---|---|
DigiKey Part Number | 5831-2535780000-ND |
Manufacturer | |
Manufacturer Product Number | 2535780000 |
Description | Router |
Customer Reference | |
Detailed Description | 4G LTE, UMTS Access Point AT&T RJ-45 |
Datasheet | Datasheet |
Category | Frequency 2.4GHz, 5GHz |
Manufacturer Weidmüller | Applications General Purpose |
Packaging Retail Package | Interface RJ-45 |
Part Status Active | Power - Output 11dBm |
Function Access Point | Data Rate (Max) 300Mbps |
Modulation or Protocol LTE, UMTS | Features Power Supply Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 799,13000 € | 799,13 € |
| Unit Price without VAT: | 799,13000 € |
|---|---|
| Unit Price with VAT: | 950,96470 € |

