
2534160000 | |
|---|---|
DigiKey Part Number | 5831-2534160000-ND |
Manufacturer | |
Manufacturer Product Number | 2534160000 |
Description | ENERGY MONITOR LCD PANEL MOUNT |
Customer Reference | |
Detailed Description | Energy Monitor LCD Display Panel Mount |
Datasheet | Datasheet |
Category | Display Type LCD |
Manufacturer Weidmüller | Output Type Digital (4) |
Packaging Bulk | Voltage - Supply 48 ~ 110VAC, 24 ~ 150VDC |
Part Status Active | Mounting Type Panel Mount |
Type Energy Monitor | Termination Style Screw Terminal |
Measuring Type Current (3-Phase), Frequency, Voltage | Operating Temperature -10°C ~ 55°C |
Measuring Range 1 ~ 5A, 347 ~ 600VAC, 0 ~ 20Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 851,47000 € | 851,47 € |
| Unit Price without VAT: | 851,47000 € |
|---|---|
| Unit Price with VAT: | 1.013,24930 € |

