
2530850000 | |
|---|---|
DigiKey Part Number | 5831-2530850000-ND |
Manufacturer | |
Manufacturer Product Number | 2530850000 |
Description | Housing M12 Zinc diecast |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation L |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Zinc Die Cast |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 5 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert M16-5 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 16A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 63V |
Termination Crimp | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 3,86700 € | 154,68 € |
| Unit Price without VAT: | 3,86700 € |
|---|---|
| Unit Price with VAT: | 4,60173 € |

