
2528370000 | |
|---|---|
DigiKey Part Number | 5831-2528370000-ND |
Manufacturer | |
Manufacturer Product Number | 2528370000 |
Description | DEVICE MARKING HALOGEN-FREE SELF |
Customer Reference | |
Detailed Description | Continuous Polyester Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | Green | |
Length | 98.4' (30.00m) | |
Width | 3.937" (100.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,91000 € | 180,91 € |
| Unit Price without VAT: | 180,91000 € |
|---|---|
| Unit Price with VAT: | 215,28290 € |

