
2493320000 | |
|---|---|
DigiKey Part Number | 5831-2493320000-ND |
Manufacturer | |
Manufacturer Product Number | 2493320000 |
Description | TERM BLOCK PLUG 4POS 10.16MM |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 51 A |
Manufacturer Weidmüller | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 6-12 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 2.5-16mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 120°C |
Number of Positions 4 | Contact Mating Finish Silver |
Positions Per Level 4 | Features Mating Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.400" (10.16mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 18mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Current - IEC 76A | Insulation Height 1.138" (28.90mm) |
Voltage - IEC 1 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 3,75225 € | 150,09 € |
| Unit Price without VAT: | 3,75225 € |
|---|---|
| Unit Price with VAT: | 4,46518 € |

