
2492370000 | |
|---|---|
DigiKey Part Number | 5831-2492370000-ND |
Manufacturer | |
Manufacturer Product Number | 2492370000 |
Description | TERMINAL 2.5 MM |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Orange 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Slide | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,50610 € | 150,61 € |
| Unit Price without VAT: | 1,50610 € |
|---|---|
| Unit Price with VAT: | 1,79226 € |

