
248-8521-000 | |
|---|---|
DigiKey Part Number | 5831-248-8521-000-ND |
Manufacturer | |
Manufacturer Product Number | 248-8521-000 |
Description | DUMMY RECEPTACLE REAR PANEL MOUN |
Customer Reference | |
Detailed Description | Connector Dummy Receptacle 24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Dummy Receptacle | |
For Use With/Related Products | Rear Panel Mount Connectors | |
Shell Size - Insert | 24 | |
Material | - | |
Features | Bayonet Lock, Flange | |
Color | - | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,65000 € | 156,65 € |
| Unit Price without VAT: | 156,65000 € |
|---|---|
| Unit Price with VAT: | 186,41350 € |

