
2475231000 | |
|---|---|
DigiKey Part Number | 5831-2475231000-ND |
Manufacturer | |
Manufacturer Product Number | 2475231000 |
Description | Cable M8 / M8 |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Weidmüller | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M8 |
Packaging Retail Package | 2nd Connector Orientation B |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle, Right Angle | Length 32.8' (10.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M8 | Color Black |
1st Connector Orientation B | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 24,49333 € | 146,96 € |
| Unit Price without VAT: | 24,49333 € |
|---|---|
| Unit Price with VAT: | 29,14706 € |

