
2470820000 | |
|---|---|
DigiKey Part Number | 5831-2470820000-ND |
Manufacturer | |
Manufacturer Product Number | 2470820000 |
Description | Housing Klippon EBi QL (Essentia |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Silver Hinged Door 11.811" L x 8.661" W (300.00mm x 219.99mm) X 11.811" (300.00mm) |
Datasheet | Datasheet |
Category | Height 11.811" (300.00mm) |
Mfr | Area (L x W) 102in² (660cm²) |
Series | Design Hinged Door |
Packaging Retail Package | Material |
Part Status Active | Color Silver |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 11.811" L x 8.661" W (300.00mm x 219.99mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,34000 € | 383,34 € |
| Unit Price without VAT: | 383,34000 € |
|---|---|
| Unit Price with VAT: | 456,17460 € |

