
2470750000 | |
|---|---|
DigiKey Part Number | 5831-2470750000-ND |
Manufacturer | |
Manufacturer Product Number | 2470750000 |
Description | Housing Klippon EBi QL (Essentia |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Silver Hinged Door 15.748" L x 8.661" W (400.00mm x 219.99mm) X 19.685" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 15.748" L x 8.661" W (400.00mm x 219.99mm) | |
Height | 19.685" (500.00mm) | |
Area (L x W) | 136in² (880cm²) | |
Design | Hinged Door | |
Material | ||
Color | Silver | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,29000 € | 437,29 € |
| Unit Price without VAT: | 437,29000 € |
|---|---|
| Unit Price with VAT: | 520,37510 € |

