
2470720000 | |
|---|---|
DigiKey Part Number | 5831-2470720000-ND |
Manufacturer | |
Manufacturer Product Number | 2470720000 |
Description | Housing Klippon EBi QL (Essentia |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Silver Hinged Door 11.811" L x 5.905" W (300.00mm x 149.99mm) X 15.748" (400.00mm) |
Datasheet | Datasheet |
Category | Height 15.748" (400.00mm) |
Mfr | Area (L x W) 70in² (451cm²) |
Series | Design Hinged Door |
Packaging Retail Package | Material |
Part Status Active | Color Silver |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 11.811" L x 5.905" W (300.00mm x 149.99mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,12000 € | 354,12 € |
| Unit Price without VAT: | 354,12000 € |
|---|---|
| Unit Price with VAT: | 421,40280 € |

