
2456110000 | |
|---|---|
DigiKey Part Number | 5831-2456110000-ND |
Manufacturer | |
Manufacturer Product Number | 2456110000 |
Description | SIGNAL CONVERTER/INSULATOR SAFE- |
Customer Reference | |
Detailed Description | Signal Conditioner DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | - | |
Input Range (Current, Voltage) | - | |
Input Range (Additional) | - | |
Output Type | - | |
Output Range | - | |
Isolation | 300V (Working), 2600V (Test) | |
Features | - | |
Voltage - Supply | 19.2 ~ 31.2VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 70,00000 € | 140,00 € |
| Unit Price without VAT: | 70,00000 € |
|---|---|
| Unit Price with VAT: | 83,30000 € |

