
2455210300 | |
|---|---|
DigiKey Part Number | 5831-2455210300-ND |
Manufacturer | |
Manufacturer Product Number | 2455210300 |
Description | CABLE ONE END WITHOUT CONNECTOR |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | 2nd Connector Type Wire Leads |
Series | Length 9.84' (3.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 25,96667 € | 155,80 € |
| Unit Price without VAT: | 25,96667 € |
|---|---|
| Unit Price with VAT: | 30,90034 € |

