
2453552500 | |
|---|---|
DigiKey Part Number | 5831-2453552500-ND |
Manufacturer | |
Manufacturer Product Number | 2453552500 |
Description | INSERT CABLE LENGTH: 25 M CAT. 5 |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 82.0' (25.0m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Female Sockets |
Manufacturer Weidmüller | 2nd Connector Number of Positions 4 |
Series | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Orientation D |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 82.0' (25.0m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Orientation D | Color Green |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 81,47000 € | 162,94 € |
| Unit Price without VAT: | 81,47000 € |
|---|---|
| Unit Price with VAT: | 96,94930 € |

