
2451140500 | |
|---|---|
DigiKey Part Number | 5831-2451140500-ND |
Manufacturer | |
Manufacturer Product Number | 2451140500 |
Description | INSERT CABLE LENGTH: 5 M CAT. 6A |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Plug |
Manufacturer Weidmüller | 2nd Connector Gender Female Sockets |
Series | 2nd Connector Number of Positions 8 |
Packaging Bulk | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Orientation X |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 16.40' (5.00m) |
1st Connector Number of Positions 8 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Color Blue |
1st Connector Orientation X | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 100,87500 € | 201,75 € |
| Unit Price without VAT: | 100,87500 € |
|---|---|
| Unit Price with VAT: | 120,04125 € |

