
2443150050 | |
|---|---|
DigiKey Part Number | 5831-2443150050-ND |
Manufacturer | |
Manufacturer Product Number | 2443150050 |
Description | Cable M8 |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug, Right Angle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M8 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 22,83143 € | 159,82 € |
| Unit Price without VAT: | 22,83143 € |
|---|---|
| Unit Price with VAT: | 27,16940 € |

