
2439740000 | |
|---|---|
DigiKey Part Number | 5831-2439740000-ND |
Manufacturer | |
Manufacturer Product Number | 2439740000 |
Description | TERM BLOCK PLUG 11POS 2.50MM |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 5 A |
Manufacturer Weidmüller | Voltage - UL 150 V |
Series | Wire Gauge or Range - AWG 20-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.08-0.5mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 11 | Contact Mating Finish Tin |
Positions Per Level 11 | Features Push Button Actuated |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.098" (2.50mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 8mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon |
Current - IEC 6A | Insulation Height 0.463" (11.76mm) |
Voltage - IEC 320 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,81860 € | 140,93 € |
| Unit Price without VAT: | 2,81860 € |
|---|---|
| Unit Price with VAT: | 3,35413 € |

