
243246-E | |
|---|---|
DigiKey Part Number | 5831-243246-E-ND |
Manufacturer | |
Manufacturer Product Number | 243246-E |
Description | STVH11 11 F B V 3-00 F001 * * 19 |
Customer Reference | |
Detailed Description | 11 Position Din Connector Receptacle, Female Blade Sockets Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 11 | |
Number of Positions Loaded | All | |
Pitch | 0.300" (7.62mm) | |
Number of Rows | 1 | |
Style | H | |
Level, Class | 1 | |
Mounting Type | Through Hole | |
Termination | Solder Eyelet(s) | |
Features | Mounting Clips | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polycarbonate, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 40,62000 € | 162,48 € |
| 16 | 34,17438 € | 546,79 € |
| Unit Price without VAT: | 40,62000 € |
|---|---|
| Unit Price with VAT: | 48,33780 € |

