
2424230000 | |
|---|---|
DigiKey Part Number | 5831-2424230000-ND |
Manufacturer | |
Manufacturer Product Number | 2424230000 |
Description | PLUG M12 |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Copper Zinc |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Features Board Guide |
Shell Size - Insert M12-4 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 4A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 250V |
Termination Solder | Operating Temperature -30°C ~ 80°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 4,06086 € | 142,13 € |
| Unit Price without VAT: | 4,06086 € |
|---|---|
| Unit Price with VAT: | 4,83242 € |

