
2423850000 | |
|---|---|
DigiKey Part Number | 5831-2423850000-ND |
Manufacturer | |
Manufacturer Product Number | 2423850000 |
Description | CONTACT PIN SOLDER CONNECTION |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Features Board Guide, Insert Only, Requires Shell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 3 | Voltage Rating 60V |
Shell Size - Insert M8-3 | Operating Temperature -25°C ~ 95°C |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination Solder | Insert Material Liquid Crystal Polymer (LCP) |
Fastening Type Push-Pull | Applications Industrial Automation |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 2,42450 € | 145,47 € |
| Unit Price without VAT: | 2,42450 € |
|---|---|
| Unit Price with VAT: | 2,88516 € |

