3 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2422860000

DigiKey Part Number
5831-2422860000-ND
Manufacturer
Manufacturer Product Number
2422860000
Description
PLUG M8
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Grade
-
Qualification
-
Shell Size - Insert
M8-3
Shell Size, MIL
-
Mounting Type
Through Hole
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Metal
Shell Material
Copper Zinc
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Board Guide
Shielding
Current Rating (Amps)
4A
Voltage Rating
60V
Cable Opening
-
Operating Temperature
-30°C ~ 80°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
403,89850 €155,94 €
Unit Price without VAT:3,89850 €
Unit Price with VAT:4,63922 €