
2422780000 | |
|---|---|
DigiKey Part Number | 5831-2422780000-ND |
Manufacturer | |
Manufacturer Product Number | 2422780000 |
Description | CONTACT PIN SOLDER CONNECTION |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | B | |
Primary Material | Plastic | |
Shell Material | Liquid Crystal Polymer (LCP) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide, Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 95°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Zinc | |
Contact Finish Thickness - Mating | - | |
Insert Material | Liquid Crystal Polymer (LCP) | |
Applications | Industrial Automation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 2,63345 € | 144,84 € |
| Unit Price without VAT: | 2,63345 € |
|---|---|
| Unit Price with VAT: | 3,13381 € |

