
2422420000 | |
|---|---|
DigiKey Part Number | 5831-2422420000-ND |
Manufacturer | |
Manufacturer Product Number | 2422420000 |
Description | CONTACT PIN SOLDER CONNECTION |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Liquid Crystal Polymer (LCP) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide, Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 95°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Zinc | |
Contact Finish Thickness - Mating | - | |
Insert Material | Liquid Crystal Polymer (LCP) | |
Applications | Industrial Automation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,02940 € | 151,47 € |
| Unit Price without VAT: | 3,02940 € |
|---|---|
| Unit Price with VAT: | 3,60499 € |

