
2422160000 | |
|---|---|
DigiKey Part Number | 5831-2422160000-ND |
Manufacturer | |
Manufacturer Product Number | 2422160000 |
Description | PLUG M12 |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Shell Material Copper Zinc |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 5 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert M12-5 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 4A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 60V |
Termination Solder | Operating Temperature -30°C ~ 80°C |
Fastening Type Threaded | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 4,88333 € | 146,50 € |
| Unit Price without VAT: | 4,88333 € |
|---|---|
| Unit Price with VAT: | 5,81116 € |

