
2422040000 | |
|---|---|
DigiKey Part Number | 5831-2422040000-ND |
Manufacturer | |
Manufacturer Product Number | 2422040000 |
Description | PLUG M12 |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Shell Material Copper Zinc |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 8 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert M12-8 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 2A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 30V |
Termination Solder | Operating Temperature -30°C ~ 80°C |
Fastening Type Threaded | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6,75680 € | 168,92 € |
| Unit Price without VAT: | 6,75680 € |
|---|---|
| Unit Price with VAT: | 8,04059 € |

