8 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2421940000

DigiKey Part Number
5831-2421940000-ND
Manufacturer
Manufacturer Product Number
2421940000
Description
PLUG M12
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
A
Mfr
Primary Material
Metal
Series
Shell Material
Copper Zinc
Packaging
Bulk
Shell Finish
Nickel
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Silver
Number of Positions
8
Ingress Protection
IP67 - Dust Tight, Waterproof
Shell Size - Insert
M12-8
Shielding
Mounting Type
Panel Mount, Through Hole
Current Rating (Amps)
2A
Mounting Feature
Bulkhead - Front Side Nut
Voltage Rating
30V
Termination
Solder
Operating Temperature
-30°C ~ 80°C
Fastening Type
Threaded
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
159,57867 €143,68 €
Unit Price without VAT:9,57867 €
Unit Price with VAT:11,39862 €