
234A632-25-0 | |
|---|---|
DigiKey Part Number | 5831-234A632-25-0-ND |
Manufacturer | |
Manufacturer Product Number | 234A632-25-0 |
Description | HEATSHRINK BOOT RECT RA SZ32 BLK |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Rectangular - Right Angle, 90° Black 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Rectangular - Right Angle, 90° | |
Shell Size - Insert | 32 | |
Features | - | |
Color | Black | |
Material | Elastomer, Fluid Resistant | |
Large Diameter Supplied | 1.660" (42.16mm) | |
Large Diameter Recovered | 1.150" (29.21mm) | |
Small Diameter Supplied | 1.150" (29.21mm) | |
Small Diameter Recovered | 0.290" (7.37mm) | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 18,42625 € | 147,41 € |
| 24 | 18,08583 € | 434,06 € |
| 40 | 17,75450 € | 710,18 € |
| Unit Price without VAT: | 18,42625 € |
|---|---|
| Unit Price with VAT: | 21,92724 € |

