
2311396-1 | |
|---|---|
DigiKey Part Number | 5831-2311396-1-ND |
Manufacturer | |
Manufacturer Product Number | 2311396-1 |
Description | Combination Line Connector, Male |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.071" (1.80mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.256" (6.50mm) |
Series | Insulation Height 0.701" (17.80mm) |
Packaging Retail Package | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Contact Type Tab | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 HB |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 24VDC |
Termination Solder | Contact Finish Thickness - Post 12.0µin (0.30µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,86978 € | 336,56 € |
| 360 | 1,63181 € | 587,45 € |
| Unit Price without VAT: | 1,86978 € |
|---|---|
| Unit Price with VAT: | 2,22504 € |

