
2273009-1 | |
|---|---|
DigiKey Part Number | 5831-2273009-1-ND |
Manufacturer | |
Manufacturer Product Number | 2273009-1 |
Description | Cables 3pos PUR 1.5m M8 agl sckt |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity | 2nd Connector Type Wire Leads |
Series | Length 4.92' (1.50m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle, Right Angle | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 8,55850 € | 171,17 € |
| Unit Price without VAT: | 8,55850 € |
|---|---|
| Unit Price with VAT: | 10,18462 € |

