
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | - | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,60244 € | 150,61 € |
| 750 | 0,58521 € | 438,91 € |
| 1.250 | 0,57660 € | 720,75 € |
| Unit Price without VAT: | 0,60244 € |
|---|---|
| Unit Price with VAT: | 0,71690 € |

