New at DigiKey
Image for 224482-1102 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

224482-1102

DigiKey Part Number
5831-224482-1102-ND
Manufacturer
Manufacturer Product Number
224482-1102
Description
MicroTPA 2.0 R-R 10ckt 150mm dis
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Molex
Pitch - Cable
0.079" (2.00mm)
Series
Length
0.492' (150.00mm, 5.91")
Packaging
Bulk
Color
Black
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
Crimp
Number of Positions
10
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
453,20422 €144,19 €
Unit Price without VAT:3,20422 €
Unit Price with VAT:3,81302 €