New at DigiKey
Image for 224482-1063 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

224482-1063

DigiKey Part Number
5831-224482-1063-ND
Manufacturer
Manufacturer Product Number
224482-1063
Description
MicroTPA 2.0 R-R 6ckt 300mm disc
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Molex
Pitch - Cable
0.079" (2.00mm)
Series
Length
0.984' (300.00mm, 11.81")
Packaging
Bulk
Color
Black
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
Crimp
Number of Positions
6
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
602,51867 €151,12 €
Unit Price without VAT:2,51867 €
Unit Price with VAT:2,99722 €