New at DigiKey
Image for 224482-1022 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

224482-1022

DigiKey Part Number
5831-224482-1022-ND
Manufacturer
Manufacturer Product Number
224482-1022
Description
MicroTPA 2.0 R-R 2ckt 150mm disc
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Molex
Pitch - Cable
0.079" (2.00mm)
Series
Length
0.492' (150.00mm, 5.91")
Packaging
Bulk
Color
Black
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
Crimp
Number of Positions
2
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1501,13040 €169,56 €
Unit Price without VAT:1,13040 €
Unit Price with VAT:1,34518 €