New at DigiKey
Image for 224451-1114 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

224451-1114

DigiKey Part Number
5831-224451-1114-ND
Manufacturer
Manufacturer Product Number
224451-1114
Description
Stac64 F-F 300mm 0.75sq.mm Lead
Customer Reference
Detailed Description
Black Jumper Lead Socket to Socket Tin 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
11.8" (300.0mm)
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.325
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2500,63744 €159,36 €
7500,62043 €465,32 €
1.2500,60343 €754,29 €
Unit Price without VAT:0,63744 €
Unit Price with VAT:0,75855 €