New at DigiKey
Image for 224413-2116 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

224413-2116

DigiKey Part Number
5831-224413-2116-ND
Manufacturer
Manufacturer Product Number
224413-2116
Description
SW1 8.00mm R-S 1m 1/0AWG BK
Customer Reference
Detailed Description
Cable Power Contacts to Wire 1 Line 3.28' (1.00m) 39.4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Molex
Type
Power Contacts to Wire
Series
Number of Lines
1
Packaging
Bulk
Cable Length - Unexposed
3.28' (1.00m) 39.4"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
293,66000 €187,32 €
492,04500 €368,18 €
890,42875 €723,43 €
Unit Price without VAT:93,66000 €
Unit Price with VAT:111,45540 €