New at DigiKey
Image for 224095-1082 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

224095-1082

DigiKey Part Number
5831-224095-1082-ND
Manufacturer
Manufacturer Product Number
224095-1082
Description
Mini-Fit Versa R-S 8ckt 150mm di
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Pitch - Connector
0.165" (4.19mm)
Series
Length
0.492' (150.00mm, 5.91")
Packaging
Bulk
Color
Black, Individual
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Individual Wire Leads
Cable Termination
Crimp
Number of Positions
8
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
305,46500 €163,95 €
Unit Price without VAT:5,46500 €
Unit Price with VAT:6,50335 €