
222K132-4-0 | |
|---|---|
DigiKey Part Number | 5831-222K132-4-0-ND |
Manufacturer | |
Manufacturer Product Number | 222K132-4-0 |
Description | HEATSHRINK BOOT SZ32 BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 32 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Flexible | |
Large Diameter Supplied | - | |
Large Diameter Recovered | 0.560" (14.22mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | 0.240" (6.10mm) | |
Large Recovered Length | 0.790" (20.07mm) | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,76800 € | 147,68 € |
| 30 | 14,14833 € | 424,45 € |
| 50 | 13,89860 € | 694,93 € |
| Unit Price without VAT: | 14,76800 € |
|---|---|
| Unit Price with VAT: | 17,57392 € |

