
Category | Number of Rows 1 |
Manufacturer Molex | Pitch - Connector 0.236" (6.00mm) |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,13000 € | 356,13 € |
| Unit Price without VAT: | 356,13000 € |
|---|---|
| Unit Price with VAT: | 423,79470 € |

