New at DigiKey
Image for 221960-1211 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221960-1211

DigiKey Part Number
5831-221960-1211-ND
Manufacturer
Manufacturer Product Number
221960-1211
Description
POWERWIZE 6.0 RD R-S 2CKT 1M DIS
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.236" (6.00mm)
Pitch - Cable
-
Length
3.28' (1.00m)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1363,97000 €363,97 €
Unit Price without VAT:363,97000 €
Unit Price with VAT:433,12430 €