New at DigiKey
Image for 221955-1121 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221955-1121

DigiKey Part Number
5831-221955-1121-ND
Manufacturer
Manufacturer Product Number
221955-1121
Description
IGRID R-R 12CKT 100MM DISC SN
Customer Reference
Detailed Description
12 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Pitch - Connector
0.079" (2.00mm)
Series
Length
0.328' (100.00mm, 3.94")
Packaging
Bulk
Color
Black, Individual
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
Crimp
Number of Positions
12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
256,49320 €162,33 €
Unit Price without VAT:6,49320 €
Unit Price with VAT:7,72691 €