20 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2205076-3

DigiKey Part Number
5831-2205076-3-ND
Manufacturer
Manufacturer Product Number
2205076-3
Description
Ribbon Cables/IDC Cables 20 POS
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
20
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
0.656' (200.00mm, 7.87")
Features
-
Color
Gray, Ribbon
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
453,20133 €144,06 €
2253,13258 €704,83 €
4053,04652 €1.233,84 €
Unit Price without VAT:3,20133 €
Unit Price with VAT:3,80958 €