
2205070-3 | |
|---|---|
DigiKey Part Number | 5831-2205070-3-ND |
Manufacturer | |
Manufacturer Product Number | 2205070-3 |
Description | CA MICRO-MATCH MOW-PB 8POS |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Plug to PCB 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to PCB | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.656' (200.00mm, 7.87") | |
Features | - | |
Color | Gray | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 2,63345 € | 144,84 € |
| 165 | 2,29782 € | 379,14 € |
| Unit Price without VAT: | 2,63345 € |
|---|---|
| Unit Price with VAT: | 3,13381 € |

